ROHM DTD543ZE3TL Digital Transistor NPN Surface SOT-416
- RS Stock No.:
- 261-9293
- Mfr. Part No.:
- DTD543ZE3TL
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 25 units)*
€6.20
(exc. VAT)
€7.625
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.248 | €6.20 |
| 50 - 75 | €0.243 | €6.08 |
| 100 - 225 | €0.17 | €4.25 |
| 250 - 975 | €0.166 | €4.15 |
| 1000 + | €0.134 | €3.35 |
*price indicative
- RS Stock No.:
- 261-9293
- Mfr. Part No.:
- DTD543ZE3TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 140 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTD543Z | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 140 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTD543Z | ||
Automotive Standard No | ||
The ROHM Transistor is a leak absorption type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.
Storage temperature ranges from -55°C to 150°C
Power dissipation is 150 mW
Related links
- ROHM Digital Transistor NPN Surface SOT-416
- ROHM DTD543XE3TL Digital Transistor NPN Surface SOT-416
- ROHM DTD543EE3TL Digital Transistor NPN Surface SOT-416
- ROHM DTD513ZE3TL Digital Transistor NPN Surface SOT-416
- ROHM Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM DTD523YE3TL Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC143XEFRATL Digital Transistor 3-Pin
