ROHM DTA144EU3T106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin

Get a bulk buy discount

Add 100 more to save 41%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.15

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.103€5.15-
100 - 200€0.06€3.0041%
250 - 450€0.058€2.9043%
500 - 950€0.057€2.8544%
1000 +€0.055€2.7546%

*price indicative

Packaging Options:
RS Stock No.:
264-3692
Mfr. Part No.:
DTA144EU3T106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

68

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DTA144EU

Automotive Standard

No

COO (Country of Origin):
PH
The ROHM potential divider type digital transistor is a digital transistor suitable for inverter, Interface and driver applications. Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-in biasing resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy