ROHM Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin

Subtotal (1 reel of 3000 units)*

€96.00

(exc. VAT)

€117.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.032€96.00

*price indicative

RS Stock No.:
264-3711
Mfr. Part No.:
DTC124EU3T106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

56

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

DTC124

Automotive Standard

No

The ROHM potential divider type digital transistor is a digital transistor suitable for inverter, Interface and driver applications. Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-in biasing resistors

Only the on/off conditions need to be set for operation, making the circuit design easy

Related links