ROHM DTC144EU3T106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- RS Stock No.:
- 264-3721
- Mfr. Part No.:
- DTC144EU3T106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €4.30
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.10
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- Plus 2,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.102 | €5.10 | - |
| 100 - 200 | €0.059 | €2.95 | €4.30 |
| 250 - 450 | €0.058 | €2.90 | €11.00 |
| 500 - 950 | €0.056 | €2.80 | €23.00 |
| 1000 + | €0.055 | €2.75 | €47.00 |
*price indicative
- RS Stock No.:
- 264-3721
- Mfr. Part No.:
- DTC144EU3T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-323 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | DTC144 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-323 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series DTC144 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ROHM potential divider type digital transistor is a digital transistor suitable for inverter, Interface and driver applications. Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-in biasing resistors
Only the on/off conditions need to be set for operation, making the circuit design easy
Related links
- ROHM DTC144EU3T106 Digital Transistor 3-Pin
- ROHM DTC114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
- ROHM DTC123YU3T106 Digital Transistor 3-Pin
- ROHM DTC143ZU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC114TU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC113ZU3HZGT106 Digital Transistor 3-Pin
