ROHM Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- RS Stock No.:
- 264-3715
- Mfr. Part No.:
- DTC143XU3HZGT106
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 reel of 3000 units)*
€171.00
(exc. VAT)
€210.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.057 | €171.00 |
| 9000 - 21000 | €0.049 | €147.00 |
| 24000 - 42000 | €0.046 | €138.00 |
| 45000 + | €0.041 | €123.00 |
*price indicative
- RS Stock No.:
- 264-3715
- Mfr. Part No.:
- DTC143XU3HZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-323 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | DTC143 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-323 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series DTC143 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM leak absorption type digital transistor is a digital transistor, built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. This is a high-reliability product of automotive grade qualified
Built-in biasing resistors
Only the on/off conditions need to be set for operation, making the circuit design easy
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTC143XU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
- ROHM DTC123YU3T106 Digital Transistor 3-Pin
- ROHM DTC144EU3T106 Digital Transistor 3-Pin
- ROHM DTC113ZU3HZGT106 Digital Transistor 3-Pin
