ROHM UM2222AU3T106 Transistor, 600 mA NPN, 40 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3896
- Mfr. Part No.:
- UM2222AU3T106
- Manufacturer:
- ROHM
Add 9000 more to save €63.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€210.00
(exc. VAT)
€270.00
(inc. VAT)
- Plus 9,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.07 | €210.00 | - |
| 9000 - 21000 | €0.063 | €189.00 | €63.00 |
| 24000 + | €0.062 | €186.00 | €192.00 |
*price indicative
- RS Stock No.:
- 264-3896
- Mfr. Part No.:
- UM2222AU3T106
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Width | 2mm | |
| Series | UM2222AU | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Width 2mm | ||
Series UM2222AU | ||
- COO (Country of Origin):
- PH
Related links
- ROHM UM2222AU3T106 Transistor 40 V, 3-Pin SOT-323
- ROHM SST4401HZGT116 Bipolar Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT2222ALT1G Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT2222A-7-F Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- onsemi MMBT2222ALT3G Transistor 40 V, 3-Pin SOT-23
