ROHM 2SCR502E3HZGTL Transistor, 500 mA NPN, 30 V, 3-Pin EMT3
- RS Stock No.:
- 267-2259
- Mfr. Part No.:
- 2SCR502E3HZGTL
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.096 | €288.00 |
*price indicative
- RS Stock No.:
- 267-2259
- Mfr. Part No.:
- 2SCR502E3HZGTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | EMT3 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 360MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 2SCR502E3HZG | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type EMT3 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 360MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 2SCR502E3HZG | ||
Automotive Standard AEC-Q101 | ||
The ROHM NPN amplification transistor various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
General purpose
Collector current is large
Low VCE(sat)
Related links
- ROHM 2SCR502E3HZGTL Transistor 30 V, 3-Pin EMT3
- ROHM 2SAR502E3HZGTL Transistor -30 V, 3-Pin EMT3
- ROHM 2SCR502UBTL Transistor 30 V, 3-Pin SOT-323FL
- ROHM 2SA2018E3HZGTL Transistor -12 V, 3-Pin EMT3
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3
- Nexperia BC849CW 100 mA NPN 3-Pin UMT
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
