ROHM DTA114TE3HZGTL Digital Transistor, -50 V PNP Surface EMT3, 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
267-2336
Mfr. Part No.:
DTA114TE3HZGTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DTA114

Automotive Standard

AEC-Q101

The ROHM PNP alone digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = 10kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy