Nexperia BC846B,215 Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 436-7925
- Mfr. Part No.:
- BC846B,215
- Manufacturer:
- Nexperia
Add 100 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.25
(exc. VAT)
€2.75
(inc. VAT)
- Plus 5,350 unit(s) shipping from 23 November 2026
- Plus 410,600 unit(s) shipping from 16 December 2026
- Plus 27,000 unit(s) shipping from 03 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.045 | €2.25 | - |
| 100 - 200 | €0.041 | €2.05 | €0.40 |
| 250 + | €0.036 | €1.80 | €2.25 |
*price indicative
- RS Stock No.:
- 436-7925
- Mfr. Part No.:
- BC846B,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | BC846x | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series BC846x | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BC846B 100 mA NPN 3-Pin SOT-23
- Nexperia BC846A 100 mA NPN 3-Pin SOT-23
- Diodes Inc BC846B-7-F Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor BC846B RF Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846 100 mA NPN 3-Pin SOT-23
- Nexperia BC846AQCZ Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQCZ Bipolar Transistor 65 V, 3-Pin SOT-8009
