Nexperia BC817-16,215 Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 438-0653
- Mfr. Part No.:
- BC817-16,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€42.00
(exc. VAT)
€51.00
(inc. VAT)
- Shipping from 17 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.014 | €42.00 |
*price indicative
- RS Stock No.:
- 438-0653
- Mfr. Part No.:
- BC817-16,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 1.4mm | |
| Series | BC817 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 1.4mm | ||
Series BC817 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia BC817-25 500 mA NPN 3-Pin SOT-23
- Nexperia BC817-40 500 mA NPN 3-Pin SOT-23
- Nexperia BC817-16W 500 mA NPN 3-Pin SOT-323
- Nexperia BC817-40W 500 mA NPN 3-Pin SOT-323
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC817-25W 500 mA NPN 3-Pin UMT
- Nexperia BC817-16 500 mA NPN 3-Pin TO-236
- Nexperia BC817-25 500 mA NPN 3-Pin TO-236
