Nexperia BCX70H,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 500 more to save €4.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

€4.45

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 450€0.089€4.45-
500 - 1200€0.08€4.00€4.50
1250 +€0.071€3.55€22.50

*price indicative

Packaging Options:
RS Stock No.:
484-5194
Mfr. Part No.:
BCX70H,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

250mW

Maximum Transition Frequency ft

250MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Height

1.1mm

Standards/Approvals

RoHS

Width

1.4mm

Series

BCX70

Automotive Standard

AEC-Q101

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy