Nexperia PBSS4160T,215 NPN Transistor, 900 mA, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 518-1536
- Mfr. Part No.:
- PBSS4160T,215
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)**
€1.80
(exc. VAT)
€2.23
(inc. VAT)
2700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.072 | €1.80 |
**price indicative
- RS Stock No.:
- 518-1536
- Mfr. Part No.:
- PBSS4160T,215
- Manufacturer:
- Nexperia
Related links
- Nexperia PBSS4160T 900 mA 3-Pin SOT-23
- onsemi MMBT3904LT3G NPN Transistor 40 V, 3-Pin SOT-23
- Diodes Inc FMMT634TA NPN Darlington Transistor 3-Pin SOT-23
- Nexperia BCV72 100 mA 3-Pin SOT-23
- Nexperia BCV47 500 mA 60 V HFE:2000, 3-Pin SOT-23 (TO-236AB)
- Nexperia PBSS4041NT 3.8 A 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA 3-Pin SOT-23
- onsemi MMBTA05LT3G NPN Transistor 60 V, 3-Pin SOT-23