onsemi MMBT3904LT3G Transistor, 900 mA NPN, 40 V, 3-Pin SOT-23

Subtotal (1 reel of 10000 units)*

€250.00

(exc. VAT)

€310.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.025€250.00

*price indicative

RS Stock No.:
170-3540
Mfr. Part No.:
MMBT3904LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

900mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V dc

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300mW

Minimum DC Current Gain hFE

30

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

3.04mm

Height

2.64mm

Series

MMBT3904L

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy