Nexperia PEMD10,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-666
- RS Stock No.:
- 518-3295
- Mfr. Part No.:
- PEMD10,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€11.70
(exc. VAT)
€14.40
(inc. VAT)
- Plus 600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.234 | €11.70 |
*price indicative
- RS Stock No.:
- 518-3295
- Mfr. Part No.:
- PEMD10,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-666 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 230MHz | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Series | PEMD10 | |
| Height | 0.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-666 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 230MHz | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 100 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Series PEMD10 | ||
Height 0.6mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia PEMD10 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD3 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD12 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD48 100 mA 6-Pin SOT-666
- Nexperia PUMD3 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD13 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
