onsemi Transistor, -10 A PNP, -60 V, 3-Pin TO-220
- RS Stock No.:
- 545-0185
- Mfr. Part No.:
- D45H8G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 30 November 2026
- Plus 200 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.08 |
| 10 + | €0.92 |
*price indicative
- RS Stock No.:
- 545-0185
- Mfr. Part No.:
- D45H8G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 40MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | D45H | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 40MHz | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series D45H | ||
Height 30.02mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor -60 V, 3-Pin TO-220
- onsemi D45H8G Transistor -60 V, 3-Pin TO-220
- onsemi MJE2955TG Transistor -60 V, 3-Pin TO-220
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- STMicroelectronics MJE2955T Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi MJD2955T4G Transistor -60 V, 3-Pin DPAK
