onsemi MMBT5401LT1G PNP Transistor, -500 mA, -150 V, 3-Pin SOT-23
- RS Stock No.:
- 545-0393
- Mfr. Part No.:
- MMBT5401LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 10)
€0.115
(exc. VAT)
€0.141
(inc. VAT)
3430 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.115 | €1.15 |
100 - 240 | €0.099 | €0.99 |
250 - 490 | €0.086 | €0.86 |
500 - 990 | €0.075 | €0.75 |
1000 + | €0.068 | €0.68 |
**price indicative
- RS Stock No.:
- 545-0393
- Mfr. Part No.:
- MMBT5401LT1G
- Manufacturer:
- onsemi
Related links
- onsemi MMBT6520LT1G PNP Transistor -350 V, 3-Pin SOT-23
- onsemi BC807-40LT3G PNP Transistor -45 V, 3-Pin SOT-23
- onsemi MMBTA56LT1G PNP Transistor -80 V, 3-Pin SOT-23
- onsemi BC807-40LT1G PNP Transistor -45 V, 3-Pin SOT-23
- onsemi SMMBTA56LT1G PNP Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G PNP Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA92LT1G PNP Transistor -300 V, 3-Pin SOT-23
- onsemi BCX17LT1G PNP Transistor -45 V, 3-Pin SOT-23