onsemi MMBTA56LT1G PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- RS Stock No.:
- 545-0444
- Mfr. Part No.:
- MMBTA56LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 50)**
€0.041
(exc. VAT)
€0.05
(inc. VAT)
8950 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.041 | €2.05 |
250 - 950 | €0.015 | €0.75 |
1000 + | €0.015 | €0.75 |
**price indicative
- RS Stock No.:
- 545-0444
- Mfr. Part No.:
- MMBTA56LT1G
- Manufacturer:
- onsemi
Related links
- onsemi SMMBTA56LT1G PNP Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G PNP Transistor -80 V, 3-Pin SOT-23
- Diodes Inc MMBTA56-7-F PNP Transistor -80 V, 3-Pin SOT-23
- Nexperia PMBTA56 -500 mA 3-Pin SOT-23
- ROHM SSTA56HZGT116 PNP Transistor -80 V, 3-Pin SOT-23
- Infineon SMBTA56E6433HTMA1 PNP Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT3G NPN Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G NPN Transistor 80 V, 3-Pin SOT-23