Nexperia BST39TA Transistor, 500 mA NPN, 350 V, 3-Pin SOT-89
- RS Stock No.:
- 669-7720
- Mfr. Part No.:
- BST39TA
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€11.20
(exc. VAT)
€13.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.448 | €11.20 |
*price indicative
- RS Stock No.:
- 669-7720
- Mfr. Part No.:
- BST39TA
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 350V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 70MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BST39 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 350V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 70MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BST39 | ||
Automotive Standard No | ||
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BST39TA Transistor 350 V, 3-Pin SOT-89
- Nexperia BSP19 100 mA NPN 4-Pin SOT-223
- Diodes Inc DP350T05-7 Transistor -350 V, 3-Pin SOT-23
- onsemi MMBT6520LT1G Transistor -350 V dc, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
- Nexperia BC817 500 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-323
