Diodes Inc BCX5616TA Transistor, 1 A NPN, 80 V, 3-Pin SOT-89

Subtotal (1 pack of 50 units)*

€10.00

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17,750 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.20€10.00

*price indicative

Packaging Options:
RS Stock No.:
738-4923
Mfr. Part No.:
BCX5616TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

80V

Maximum Power Dissipation Pd

1W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

25

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.6mm

Standards/Approvals

No

Width

4.25mm

Series

BCX56

Height

1.6mm

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy