Diodes Inc BCP5410TA Transistor, 1 A NPN, 45 V, 4-Pin SOT-223
- RS Stock No.:
- 751-3623
- Mfr. Part No.:
- BCP5410TA
- Manufacturer:
- DiodesZetex
Add 250 more to save €38.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
- Shipping from 18 October 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.278 | €13.90 | - |
| 250 - 450 | €0.126 | €6.30 | €38.00 |
| 500 - 950 | €0.112 | €5.60 | €83.00 |
| 1000 - 1950 | €0.097 | €4.85 | €181.00 |
| 2000 + | €0.084 | €4.20 | €388.00 |
*price indicative
- RS Stock No.:
- 751-3623
- Mfr. Part No.:
- BCP5410TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Series | BCP5410 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Series BCP5410 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc BCP5410TA Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-10 1 A NPN 4-Pin SOT-223
- Nexperia BCX54-16 1 A NPN 4-Pin SOT-89
- onsemi BCP54 Transistor 45 V, 4-Pin SOT-223
- Diodes Inc FZT690BTA Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP51 -1 A PNP 4-Pin SOT-223
