Diodes Inc FZT549TA Transistor, -1 A PNP, -30 V, 4-Pin SOT-223
- RS Stock No.:
- 751-4408
- Mfr. Part No.:
- FZT549TA
- Manufacturer:
- DiodesZetex
Subtotal (10 units, on tapes of 10)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.515 | €5.15 |
| 100 - 240 | €0.473 | €4.73 |
| 250 - 490 | €0.444 | €4.44 |
| 500 - 990 | €0.409 | €4.09 |
| 1000 + | €0.376 | €3.76 |
*price indicative
- RS Stock No.:
- 751-4408
- Mfr. Part No.:
- FZT549TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -35V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Series | FZT549 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -35V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.55mm | ||
Height 1.65mm | ||
Series FZT549 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Nexperia Transistor -30 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Nexperia PBSS4032PZ -4.9 A PNP 4-Pin SOT-223
- Diodes Inc FZT949TA Transistor -30 V, 4-Pin SOT-223
- Nexperia Transistor -45 V, 4-Pin SOT-223
- Nexperia Transistor -150 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
