Diodes Inc MMBT4403-7-F Transistor, -600 mA PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 751-4503
- Mfr. Part No.:
- MMBT4403-7-F
- Manufacturer:
- DiodesZetex
Add 750 more to save €3.75
View bulk pricing optionsSubtotal (1 tape of 250 units)*
€14.00
(exc. VAT)
€17.25
(inc. VAT)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 500 | €0.056 | €14.00 | - |
| 750 - 1250 | €0.051 | €12.75 | €3.75 |
| 1500 + | €0.045 | €11.25 | €16.50 |
*price indicative
- RS Stock No.:
- 751-4503
- Mfr. Part No.:
- MMBT4403-7-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 20 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | MMBT4403 | |
| Width | 2.5mm | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 20 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Series MMBT4403 | ||
Width 2.5mm | ||
Height 1.25mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMBT4403-7-F Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMBT5401-7-F Transistor -150 V, 3-Pin SOT-23
- Diodes Inc MMST2907A-7-F Transistor -60 V, 3-Pin SOT-323
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
