Infineon BC857BWH6327XTSA1 Transistor, -100 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 752-7947
- Mfr. Part No.:
- BC857BWH6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-7947
- Mfr. Part No.:
- BC857BWH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | -100 mA | |
| Transistor Polarity | PNP | |
| Maximum Collector Emitter Voltage (Vceo) | -45 V | |
| Pin Count | 3 | |
| Package Type | SOT-323 | |
| Automotive Standard | AEC-Q101 | |
| Height | 800 μm | |
| Length | 2 mm | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 250 mW | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Series | BC857 | |
| Standards/Approvals | RoHS, AEC Qualified | |
| Transistor Configuration | Single | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) -100 mA | ||
Transistor Polarity PNP | ||
Maximum Collector Emitter Voltage (Vceo) -45 V | ||
Pin Count 3 | ||
Package Type SOT-323 | ||
Automotive Standard AEC-Q101 | ||
Height 800 μm | ||
Length 2 mm | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 250 mW | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Series BC857 | ||
Standards/Approvals RoHS, AEC Qualified | ||
Transistor Configuration Single | ||
Width 1.25 mm | ||
General Purpose PNP Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon BC857BWH6327XTSA1 Transistor -45 V, 3-Pin SOT-323
- onsemi BC857BWT1G Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860CW Transistor -45 V, 3-Pin SOT-323
- onsemi Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC857BW-7-F Transistor -45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Nexperia BC857W Transistor -45 V, 3-Pin SOT-323
- Nexperia BC847CW -100 mA PNP 3-Pin SOT-323
