Infineon BCR108SH6327XTSA1 Digital Transistor, 100 mA NPN, 50 V, 6-Pin SOT-363

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
752-7984
Mfr. Part No.:
BCR108SH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-363 (SC-88)

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

250mW

Maximum Transition Frequency ft

170MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

70

Maximum Operating Temperature

150°C

Pin Count

6

Standards/Approvals

No

Series

BCR108

Height

800μm

Width

1.25mm

Length

2mm

Automotive Standard

No

Dual Resistor Dual Digital Transistors, Infineon


Digital Transistors, Infineon


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy