Infineon BCR10PNH6327XTSA1 Dual NPN + PNP Digital Transistor, 50 V, 6-Pin SOT-363

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7987
Mfr. Part No.:
BCR10PNH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN + PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.8mm

Typical Input Resistor

10 kΩ

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy