onsemi MJE172G Transistor, -3 A PNP, -80 V, 3-Pin TO-225
- RS Stock No.:
- 774-3561
- Mfr. Part No.:
- MJE172G
- Manufacturer:
- onsemi
Add 100 more to save €9.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
- 50 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.714 | €7.14 | - |
| 100 - 240 | €0.616 | €6.16 | €9.80 |
| 250 + | €0.533 | €5.33 | €45.25 |
*price indicative
- RS Stock No.:
- 774-3561
- Mfr. Part No.:
- MJE172G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 10MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 12.5W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 7.8mm | |
| Width | 3mm | |
| Height | 27.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 10MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 12.5W | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 7.8mm | ||
Width 3mm | ||
Height 27.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi MJE172G Transistor -80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin TO-225
- onsemi Transistor -80 V, 3-Pin TO-225
- onsemi 2N5195G Transistor -80 V, 3-Pin TO-225
- onsemi BD140G Transistor -80 V, 3-Pin TO-225
- onsemi 2N4920G Transistor -80 V, 3-Pin TO-225
- onsemi BD180G Transistor 80 V, 3-Pin TO-225
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
