onsemi MJE253G Transistor, -4 A PNP, -100 V, 3-Pin TO-225

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.59

(exc. VAT)

€8.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 370 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.659€6.59
100 - 240€0.568€5.68
250 +€0.492€4.92

*price indicative

Packaging Options:
RS Stock No.:
774-3577
Mfr. Part No.:
MJE253G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-4A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

10MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

15W

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

7V

Pin Count

3

Maximum Operating Temperature

150°C

Length

7.8mm

Width

3mm

Standards/Approvals

No

Height

11.04mm

Automotive Standard

No

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy