onsemi Transistor, 1 A NPN, 250 V, 3-Pin TO-220
- RS Stock No.:
- 774-3688
- Mfr. Part No.:
- TIP47G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.356 | €6.78 |
*price indicative
- RS Stock No.:
- 774-3688
- Mfr. Part No.:
- TIP47G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 2MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | TIP47 | |
| Height | 30.02mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 2MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series TIP47 | ||
Height 30.02mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
Standards
Related links
- onsemi TIP47G Transistor 250 V, 3-Pin TO-220
- STMicroelectronics Transistor 250 V, 3-Pin TO-220
- STMicroelectronics TIP47 Transistor 250 V, 3-Pin TO-220
- onsemi Transistor 300 V, 3-Pin TO-220
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi MJE15032G Transistor 250 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 80 V, 3-Pin TO-225
