onsemi BCW33LT3G Transistor, 100 mA NPN, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 781-3963
- Mfr. Part No.:
- BCW33LT3G
- Manufacturer:
- onsemi
Add 1000 more to save €8.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
€12.20
(exc. VAT)
€15.00
(inc. VAT)
- Plus 10,200 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | €0.061 | €12.20 | - |
| 1000 - 1800 | €0.053 | €10.60 | €8.00 |
| 2000 - 4800 | €0.046 | €9.20 | €30.00 |
| 5000 + | €0.04 | €8.00 | €105.00 |
*price indicative
- RS Stock No.:
- 781-3963
- Mfr. Part No.:
- BCW33LT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 32V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -32V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -32V dc | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 32V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -32V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -32V dc | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BCW33LT3G Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW60C Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW31 Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW60B 100 mA NPN 3-Pin SOT-23
- Nexperia BCW60D 100 mA NPN 3-Pin SOT-23
- Nexperia BCW32 100 mA NPN 3-Pin SOT-23
- onsemi BCW65ALT1G Transistor 32 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
