onsemi MMBT3906WT1G Transistor, -200 mA PNP, -40 V, 3-Pin SOT-323

Get a bulk buy discount

Add 1000 more to save 14%

View bulk pricing options

Subtotal (1 tape of 200 units)*

€9.60

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
200 - 800€0.048€9.60-
1000 - 1800€0.041€8.2014%
2000 +€0.036€7.2025%

*price indicative

Packaging Options:
RS Stock No.:
791-6132
Mfr. Part No.:
MMBT3906WT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-40V

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

30

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

MMBT3906W

Width

1.35mm

Length

2.2mm

Height

1mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links