onsemi 2SD1623S-TD-E Transistor, 2 A NPN, 50 V, 3-Pin PCP
- RS Stock No.:
- 792-5101
- Mfr. Part No.:
- 2SD1623S-TD-E
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.55
(exc. VAT)
€16.68
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.542 | €13.55 | - |
| 100 - 225 | €0.468 | €11.70 | €7.40 |
| 250 - 475 | €0.405 | €10.13 | €34.25 |
| 500 + | €0.356 | €8.90 | €93.00 |
*price indicative
- RS Stock No.:
- 792-5101
- Mfr. Part No.:
- 2SD1623S-TD-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 1.3W | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Series | 2SD1623S | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 1.3W | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Series 2SD1623S | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.5mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SD1624S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5964-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5569-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SA2124-TD-E Transistor 30 V, 3-Pin PCP
