onsemi BC846BWT1G Transistor, 100 mA NPN, 65 V, 3-Pin SOT-323

Subtotal (1 pack of 200 units)*

€9.80

(exc. VAT)

€12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 09 November 2026
  • Plus 3,000 unit(s) shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +€0.049€9.80

*price indicative

Packaging Options:
RS Stock No.:
792-5537
Mfr. Part No.:
BC846BWT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.2mm

Standards/Approvals

No

Height

900μm

Width

1.35mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy