onsemi BCW65CLT1G Transistor, 800 mA NPN, 32 V, 3-Pin SOT-23

Subtotal (1 tape of 250 units)*

€16.75

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
250 +€0.067€16.75

*price indicative

Packaging Options:
RS Stock No.:
800-9686
Mfr. Part No.:
BCW65CLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

800mA

Maximum Collector Emitter Voltage Vceo

32V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V dc

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

35

Maximum Power Dissipation Pd

225mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Height

1.11mm

Standards/Approvals

No

Width

2.64mm

Automotive Standard

No

General Purpose NPN Transistors, up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy