onsemi BC557ATA PNP Transistor, -100 mA, -45 V, 3-Pin TO-92
- RS Stock No.:
- 803-1134
- Mfr. Part No.:
- BC557ATA
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-1134
- Mfr. Part No.:
- BC557ATA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -100 mA | |
| Maximum Collector Emitter Voltage | -45 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 10 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -100 mA | ||
Maximum Collector Emitter Voltage -45 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 10 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi BC560CG PNP Transistor 45 V, 3-Pin TO-92
- Infineon BC860CWH6327XTSA1 PNP Transistor 45 V, 3-Pin SOT-323
- Nexperia BC857BW 100 mA 3-Pin SOT-23
- Nexperia BCX71K 100 mA 3-Pin SOT-23
- Nexperia BC857CT 100 mA 3-Pin SOT-416
- Taiwan Semiconductor BC857B RF PNP Transistor 45 V, 3-Pin SOT-23
- Infineon BC857SH6433XTMA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
