onsemi FJP5555TU Transistor, 5 A NPN, 400 V, 3-Pin TO-220
- RS Stock No.:
- 807-0896
- Mfr. Part No.:
- FJP5555TU
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.974 | €9.74 |
*price indicative
- RS Stock No.:
- 807-0896
- Mfr. Part No.:
- FJP5555TU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1.05kV | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Emitter Base Voltage VEBO | 14V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 30.34mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1.05kV | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Emitter Base Voltage VEBO 14V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 30.34mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJP5555TU Transistor 400 V, 3-Pin TO-220
- STMicroelectronics BUL138 Transistor 400 V, 3-Pin TO-220
- STMicroelectronics Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009TU Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009H2TU Transistor 400 V, 3-Pin TO-220
- onsemi FJP3305H1TU Transistor 400 V, 3-Pin TO-220
