Nexperia PMBT6429,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 816-6802
- Mfr. Part No.:
- PMBT6429,215
- Manufacturer:
- Nexperia
Add 500 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.10
(exc. VAT)
€6.30
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.051 | €5.10 | - |
| 500 - 900 | €0.025 | €2.50 | €13.00 |
| 1000 - 1900 | €0.023 | €2.30 | €28.00 |
| 2000 - 3900 | €0.023 | €2.30 | €56.00 |
| 4000 + | €0.022 | €2.20 | €116.00 |
*price indicative
- RS Stock No.:
- 816-6802
- Mfr. Part No.:
- PMBT6429,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 55V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 500 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Series | PMBT6429 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 55V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 500 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Series PMBT6429 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PMBT6429 100 mA NPN 3-Pin SOT-23
- Nexperia BC847 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BCW72 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70J Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia BC847B 100 mA NPN 3-Pin SOT-23
- Nexperia BC850B 100 mA NPN 3-Pin SOT-23
