Nexperia BSR41 Transistor, 1 A NPN, 60 V, 3-Pin SOT-89
- RS Stock No.:
- 816-7805
- Mfr. Part No.:
- BSR41
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€294.00
(exc. VAT)
€361.62
(inc. VAT)
- RS Stock No.:
- 816-7805
- Mfr. Part No.:
- BSR41
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.35W | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BSR41 | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 4.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.35W | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BSR41 | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 4.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HK
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BSR41 Transistor 60 V, 3-Pin SOT-89
- Nexperia BCX55 1 A NPN 3-Pin SOT-89
- Diodes Inc BCX55TA Transistor 60 V, 3-Pin SOT-89
- Diodes Inc BCX5516TA Transistor 60 V, 3-Pin SOT-89
- Nexperia Transistor 80 V, 3-Pin SOT-89
- Nexperia Bipolar Transistor 80 V, 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX56 1 A NPN 3-Pin SOT-89

