Infineon BCR573E6327HTSA1 PNP Digital Transistor, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 857-8362
- Mfr. Part No.:
- BCR573E6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 reel of 3000 units)**
€552.00
(exc. VAT)
€678.00
(inc. VAT)
999999 Within 1 working day(s) (IE stock)*
999999 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 27000 | €0.184 | €552.00 |
30000 - 72000 | €0.138 | €414.00 |
75000 + | €0.131 | €393.00 |
**price indicative
- RS Stock No.:
- 857-8362
- Mfr. Part No.:
- BCR573E6327HTSA1
- Manufacturer:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Infineon | |
Transistor Type | PNP | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 330 mW | |
Transistor Configuration | Single | |
Maximum Emitter Base Voltage | 5 V | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Typical Input Resistor | 1 kΩ | |
Typical Resistor Ratio | 0.1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.9 x 1.3 x 0.9mm | |
Select all | ||
---|---|---|
Manufacturer Infineon | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 1 kΩ | ||
Typical Resistor Ratio 0.1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Related links
- Infineon BCR198E6433HTMA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR185E6433HTMA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR169E6327HTSA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR573E6433HTMA1 PNP Digital Transistor 3-Pin SOT-23
- Infineon BCR185WH6327XTSA1 PNP Digital Transistor 3-Pin SOT-323
- onsemi MMUN2115LT1G PNP Digital Transistor -50 V, 3-Pin SOT-23
- Nexperia PDTA143TT -100 mA 3-Pin SOT-23
- Nexperia PDTA143ET -100 mA 3-Pin SOT-23