onsemi MMUN2115LT1G Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 145-2846
- Mfr. Part No.:
- MMUN2115LT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2846
- Mfr. Part No.:
- MMUN2115LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Power Dissipation Pd | 400mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Series | MMUN2115L | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Power Dissipation Pd 400mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Series MMUN2115L | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Single Resistor Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2113LT3G Digital Transistor 3-Pin
- ROHM DTB123YCHZGT116 Digital Transistor 3-Pin
- onsemi MMUN2114LT1G Digital Transistor 3-Pin
- onsemi MMUN2132LT1G Digital Transistor 3-Pin
- ROHM DTA113ZCAHZGT116 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
