Login / Register to access your benefits
Recently searched

    Infineon BCX70JE6433HTMA1 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23

    Bulk discount available

    Subtotal (1 reel of 10000 units)**

    €210.00

    (exc. VAT)

    €260.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Reel**
    10000 - 90000€0.021€210.00
    100000 - 240000€0.017€170.00
    250000 +€0.016€160.00

    **price indicative

    RS Stock No.:
    857-8413
    Mfr. Part No.:
    BCX70JE6433HTMA1
    Manufacturer:
    Infineon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Infineon

    Transistor Type

    NPN

    Maximum DC Collector Current

    100 mA

    Maximum Collector Emitter Voltage

    45 V

    Package Type

    SOT-23

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    330 mW

    Transistor Configuration

    Single

    Maximum Collector Base Voltage

    45 V

    Maximum Emitter Base Voltage

    6 V

    Maximum Operating Frequency

    250 MHz

    Pin Count

    3

    Number of Elements per Chip

    1

    Maximum Operating Temperature

    +150 °C

    Dimensions

    2.9 x 1.3 x 0.9mm

    Related links