Diodes Inc Transistor, 3 A NPN, 60 V, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€422.00

(exc. VAT)

€519.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.422€422.00

*price indicative

RS Stock No.:
922-7709
Mfr. Part No.:
FZT651TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

2W

Maximum Transition Frequency ft

175MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

40

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.7mm

Series

FZT651

Width

7.3mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q104, AEC-Q200

COO (Country of Origin):
DE

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy