Diodes Inc Transistor, 2 A NPN + PNP, 45 V, 8-Pin Surface Mount
- RS Stock No.:
- 922-7875
- Mfr. Part No.:
- ZDT6790TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€439.00
(exc. VAT)
€540.00
(inc. VAT)
- Shipping from 27 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.439 | €439.00 |
*price indicative
- RS Stock No.:
- 922-7875
- Mfr. Part No.:
- ZDT6790TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.75W | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Series | ZDTX | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.75W | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Series ZDTX | ||
Width 7.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZDT6790TA Transistor 45 V, 8-Pin Surface Mount
- Diodes Inc Transistor 20 V, 8-Pin Surface Mount
- Diodes Inc ZHB6790TA Transistor 40 V, 8-Pin Surface Mount
- Diodes Inc ZHB6718TA Transistor 20 V, 8-Pin Surface Mount
- Diodes Inc Transistor 45 V, 3-Pin E-Line
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC847PN-7-F Transistor 45 V, 6-Pin SOT-363
- Diodes Inc Transistor 45 V, 3-Pin E-Line
