RS PRO Uninsulated Crimp Blade Terminal 18 mm Blade Length, 22 AWG to 16 AWG

Get a bulk buy discount

Add 500 more to save 6%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€4.40

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.044€4.40-
500 - 2400€0.041€4.106%
2500 +€0.039€3.9011%

*price indicative

RS Stock No.:
433-084
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Blade Terminal

Series

RS PRO

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Overall Length

28mm

Blade Length

18mm

Blade Width

2.5mm

Inside Diameter

4mm

Blade Thickness

800μm

Hooked

No

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
TW

Flat pin


Sheet Formed Terminals


Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy