MECATRACTION, S double crimp Insulated Crimp Blade Terminal 9 mm Blade Length, Blue

Subtotal (1 box of 100 units)*

€30.70

(exc. VAT)

€37.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€0.307€30.70

*price indicative

RS Stock No.:
265-0408
Mfr. Part No.:
C100SPRB2,3C
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Blade Terminal

Series

S double crimp

Insulation

Insulated

Insulation Material

Polycarbonate

Blade Length

9mm

Blade Width

1.9mm

Inside Diameter

2.4mm

Hooked

No

Colour

Blue

Standards/Approvals

UL94V0, IEC60352-2

Contact Plating

Tin

Contact Material

Tinned Copper

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.

Tin plated copper

Barrel with funnel entry

Polycarbonate insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy