PREVOST 6bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- RS Stock No.:
- 135-8844
- Mfr. Part No.:
- 27102 SILP
- Manufacturer:
- PREVOST
Subtotal (1 unit)**
€20.50
(exc. VAT)
€25.22
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €20.50 |
**price indicative
- RS Stock No.:
- 135-8844
- Mfr. Part No.:
- 27102 SILP
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Air Inlet BSP | G 1/4in | |
Working Pressure | 6bar | |
Output Pressure | 10bar | |
Type | Air Blow Gun | |
Nozzle Type | Silent Nozzle | |
Model Number | 27102 SIL | |
Nozzle Material | Polyamide Composite | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Air Inlet BSP G 1/4in | ||
Working Pressure 6bar | ||
Output Pressure 10bar | ||
Type Air Blow Gun | ||
Nozzle Type Silent Nozzle | ||
Model Number 27102 SIL | ||
Nozzle Material Polyamide Composite | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- PREVOST 6bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun with Hose Kit, G 1/4in Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- SMC 10bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 6bar Air Blow Gun, British 6 Air Inlet (BSP)