EBG 07ECR | PREVOST 6bar Air Blow Gun, European 7.4 Air Inlet (BSP) | RS
Login / Register to access your benefits
Recently searched

    PREVOST 6bar Air Blow Gun, European 7.4 Air Inlet (BSP)

    Subtotal (1 unit)**

    €20.00

    (exc. VAT)

    €24.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€20.00

    **price indicative

    RS Stock No.:
    216-7370
    Mfr. Part No.:
    EBG 07ECR
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Air Inlet BSP

    European 7.4

    Working Pressure

    6bar

    Output Pressure

    12bar

    Type

    Air Blow Gun

    Nozzle Type

    Protection Air Screen

    Model Number

    EBG 07ECR

    Nozzle Material

    Polyamide Composite

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -15°C

    Related links