SMC 10bar Blow Gun, Rc 1/4in Air Inlet (BSP)
- RS Stock No.:
- 233-7389
- Mfr. Part No.:
- VMG11W-02-01
- Manufacturer:
- SMC
Subtotal (1 unit)**
€43.81
(exc. VAT)
€53.89
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €43.81 |
**price indicative
- RS Stock No.:
- 233-7389
- Mfr. Part No.:
- VMG11W-02-01
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Air Inlet BSP | Rc 1/4in | |
Working Pressure | 10bar | |
Type | Blow Gun | |
Model Number | VMG | |
Maximum Operating Temperature | 60°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Air Inlet BSP Rc 1/4in | ||
Working Pressure 10bar | ||
Type Blow Gun | ||
Model Number VMG | ||
Maximum Operating Temperature 60°C | ||
Related links
- SMC 10bar Air Blow Gun, G 1/4in Air Inlet (BSP)
- SMC 10bar Blow Gun, Rc1/4in Air Inlet (BSP)
- SMC 10bar Blow Gun, G 1/4in Air Inlet (BSP)
- SMC 145psi Blow Gun, Rc 1/4in Air Inlet (BSP)
- SMC 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
- Legris 10bar Blow Gun Lever, 1/4in Air Inlet (BSP)
- Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)
- SMC 145psi Blow Gun, G 1/4in Air Inlet (BSP)