PREVOST 12bar Air Blow Gun with Hose Kit
- RS Stock No.:
- 266-8445
- Mfr. Part No.:
- BGK PISCM54
- Manufacturer:
- PREVOST
Subtotal (1 unit)**
€85.78
(exc. VAT)
€105.51
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €85.78 |
**price indicative
- RS Stock No.:
- 266-8445
- Mfr. Part No.:
- BGK PISCM54
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Working Pressure | 12bar | |
Output Pressure | 12bar | |
Type | Air Blow Gun with Hose Kit | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Working Pressure 12bar | ||
Output Pressure 12bar | ||
Type Air Blow Gun with Hose Kit | ||
Related links
- PREVOST 6bar Air Blow Gun with Hose Kit, G 1/4in Air Inlet (BSP)
- CEJN 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)
- Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)
- Staubli – Fluid Connectors 12bar Air Blow Gun
- Staubli ? Fluid Connectors 12bar Air Blow Gun
- RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
- PREVOST 8bar Air Blow Gun Kit, G 1/4in Air Inlet (BSP)
- Blow Guns