Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 175-7098
- Mfr. Part No.:
- 0631 00 23
- Manufacturer:
- Legris
Subtotal (1 unit)*
€88.46
(exc. VAT)
€108.81
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.46 |
*price indicative
- RS Stock No.:
- 175-7098
- Mfr. Part No.:
- 0631 00 23
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Operating Pressure | 10bar | |
| Nozzle Size | 6.35 mm | |
| Nozzle Material | Aluminium, Nickel Plated Brass, Technical Polymer, Treated Steel (Metal Blowgun) | |
| Material | Aluminium | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Operating Pressure 10bar | ||
Nozzle Size 6.35 mm | ||
Nozzle Material Aluminium, Nickel Plated Brass, Technical Polymer, Treated Steel (Metal Blowgun) | ||
Material Aluminium | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Easy and ready to use with a 4m long recoil tubing, this kit combines progressive flow control, safety, energy saving and ergonomy. Conforms with regulations of cleaning operations. Its integrated inviolable flow reducer provides full and active safety. The flow reducer system allows for 40% saving in air consumption and guarantees stable flow max 120Nl/min. Can be adapted to all available interchangeable nozzles.
Related links
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Air Blow Gun
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
