SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-7353
Mfr. Part No.:
1883
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Blow Gun

Inlet Size

1/4 BSP mm

Operating Pressure

6.3bar

Overall Length

170mm

Overall Height

1.145m

Overall Width

625mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Composite Blowgun is a cost effective solution for various compressed air applications. With a compact length of 170 mm, this economical blowgun is designed for efficiency and convenience.

Compliance to ISO 15744

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy